ABUS TVIP40000 D1 Network Video Server

Order Code:

51-7908

Brand: ABUS MPN: TVIP40000 EAN-13: 4043158021721

Discontinued


The ABUS TVIP40000 D1 Network Video Server The D1 dual stream network video server is used to integrate analogue cameras in digital networks, regardless of the model. Thanks to effective H.264 compression, the server streams camera recordings at high performance, in full D1 resolution and in real time.

The server is equipped with a PoE function for flexible and simple installation without an extra power supply - only an IP cable is required for power and data transmission. Apart from this, the video server is characterised by a variety of intelligent functions. Many safety functions can be realised using the audio/alarm input and output. An SD card can be installed, resulting in additional data security in the event of system failure.


  • TVIP40000
  • Used for integrating analog cameras in networks
  • H.264 compression – effective use of storage space and bandwidth
  • Real-time streaming at D1 resolution
  • PoE function
  • Integrated SD card slot
  • Audio and alarm I/O
  • RS-485 interface for controlling Speed Dome cameras
  • 75 x 35 x 150mm (W x H x D)
  • E-Mail/FTP/HTTP notification/relay output/network drive
  • 4 number of streams
  • Audio output (Speaker Out), audio input, 2-way audio, audio recognition
  • 176 x 144 - 720 x 576 pixel
  • 3 motion detection zones
  • 720(H) x 576(V) pixel (effective)
  • 720(H) x 576(V) pixel (total)
  • Frame rate: H.264 720x480 @ 30FPS, 720x576 @ 25FPS, MPEG-4 720x480 @ 30FPS, 720x576 @ 25FPS, MJPEG 720x480 @ 30FPS, 720x576 @ 25FPS fps
  • 4 digital zoom
  • Backlight compensation
  • 5W power consumption
  • 640 x 480 @ 25 fps max. resolution @ frame rate
  • 55°C max. operating temperature
  • 0°C min. operating temperature
  • 243kg net weight
  • RJ45 LAN network access
  • IPv4, IPv6, TCP/IP, HTTP, UPnP, RTSP/RTP/RTCP, IGMP, SMTP, FTP, DHCP, NTP, DNS, CoS, QoS, SNMP and 802.1X network camera protocols
  • 802.3af PoE
  • 1 relay output
  • 24V AC voltage supply
  • 12V DC voltage supply
  • SDHC 32 GB Storage medium
  • 420mA power consumption
  • HTTPS SSLv3 encryption
  • H.264, MPEG-4, MJPEG video compression
  • 10s pre-alarm/post-alarm memory
  • CD, RoHS, C-Tick certified

  • Video server · 12V power supply · Wall holder includes fastening clamps · Installation CD including VMS Express · Quick instructions.

    Trustpilot