Christmas Opening Hours and Delivery Dates here

ABUS TVIP31050 HD 1.3 MPx WLAN Dome Camera

Order Code:

51-7884

Brand: ABUS MPN: TVIP31050 EAN-13: 4043158024722
  • Country of Origin:
  • View All

Discontinued


The ABUS TVIP31050 HD 1.3 MPx WLAN Dome Camera is ideal for monitoring permanently lit indoor areas, such as shops, offices or foyers - displaying surveillance images at a resolution of 1.3 megapixels.

The camera streams either via LAN or wirelessly via WLAN in parallel (once in high definition and once in lower definition to save bandwidth), while the recorder system selects the suitable stream automatically depending on the display mode when showing images (full-screen or multiple displays), thus guaranteeing a constantly smooth video image.

The network dome camera is equipped with a built-in motion sensor system. If motion is detected in a specific image area or the alarm input of the camera is switched, then recording can be activated - an e-mail with attachments can be sent or the switch output of the camera can be activated. With the built-in wireless function this dome camera is considered as being extremely installer-friendly.


  • HD 1.3 MPx resolution: 1280 x 1024 @ 15 fps
  • LAN/WLAN dome camera (802.11b/g/n)
  • Multi-stream technology
  • Integrated motion sensor system
  • Alarm input & switch output
  • Analog video output for simple camera configuration
  • MicroSD card slot
  • No additional IR light
  • IP camera
  • 145 x 94mm (Ø x H)
  • 6.35mm (1/4") progressive scan CMOS sensor
  • 0.5 lx light sensitivity
  • 1280 x 1024 max. resolution
  • No microphone
  • 12 Vdc operating voltage
  • Indoor operation
  • 1280 x 1024 image element (total and effective)
  • 4mm, F1.5 lens
  • 49.9° horizontal viewing angle
  • 10x digital Zoom
  • Manual, 355°/70° swivel/tilt range
  • MJPEG, MPEG-4, H.264 image compression
  • Image rate: MJPEG: 15 photo/s with 1280 x 1024, MJPEG: 25 photos/s with 640 x 480, MPEG-4: 15 photo/s with 1280 x 1024, MPEG-4: 25 photo/s with 640 x 480, H.264: 15 photo/s with 1280 x 1024, H.264: 25 photo/s with 640 x 480
  • 4 parallel streams (MJPEG, MPEG-4, H.264, 3GPP)
  • 1 ~ 1/7780 seconds electronic-shutter
  • White balance
  • 0-9dB gain control
  • Backlight compensation
  • 3 movement detection zones
  • 3 pre-alarm memory, 1 event, 3 after-alarm images
  • Micro SD built-in memory
  • 1 alarm input (NO/NC)
  • 1 relay output
  • Alert: E-mail/FTP/HTTP notifications/relay output/network drive
  • Internet Explorer 6 or later, Safari, Mozilla Firefox
  • Eytron VMS, MSN Messenger
  • RJ-45 Ethernet 10/100 Base-T, IEEE 802.11b/g/n WPS
  • Bonjour, TCP/IP, DHCP, PPPoE, ARP, ICMP, FTP, SMTP, DNS, NTP, UPnP, RTSP, RTP, HTTP, TCP, UDP, 3GPP/ISMA RTSP network protocol
  • HTTPS SSLv3, WEP 64/128bit, WPA/WPA2-PSK conclusion
  • IP-Address filter, user name, Password, 3 check level
  • 7W current consumption
  • 0°C to 50°C operational temperature
  • 0-85%, non-condensing atmospheric humidity
  • IP34 protection class
  • CE, RoHS, Reach approvals
  • 1280 x 1024, 1280 x 720, 640 x 480, 320 x 480, 160 x 160 resolution
  • LAN, WLAN transfer type
  • 49.9° viewing angle

1x Network camera · 1x Power supply unit · 1x 1-meter network cable · 2x WLAN antennas · 1x VMS Express software · 1x Installation CD · 1x User guide · 1x Quickstart manual
Resolution 1280 x 1024
Additional IR light No
Camera type Dome camera
Dimensions (Ø x H) 145 mm x 94 mm
Image sensor 6.35 mm (1/4") Progressive Scan CMOS Sensor
Light sensitivity 0.5lx
Microphone No
Operating Voltage 12V DC
Place of operation Indoor
Specification Internal area
Transfer Type LAN, WLAN
Viewing Angle 49,9°

Trustpilot