ABUS TVIP11551 IR 1.3 MPx WLAN Network Compact Camera

Order Code:

51-8549

Brand: ABUS MPN: TVIP11551 EAN-13: 4043158021608
  • Country of Origin:
  • View All

Discontinued


The ABUS TVIP11551 IR 1.3 MPx WLAN Network Compact Camera is a day/night mega pixel IP camera equipped with infrared in a compact design, allowng you to capture every detail even at night with a large surveillance area - at 12m/6m, the range for detection/identification is double that of VGA resolution!

At night time, S/W mode is activated, producing a visibility range of 5m thanks to 6 integrated IR LEDs. The super sharp 1.3 million pixel (1280 x 1024) images are transmitted to the network via a WLAN interface, where you can view them in your browser or using the VMS software supplied (MSN Messenger optional), giving you convenience on the move — even worldwide depending upon the network. Thanks to the latest Progressive Scan 6.35mm CMOS technology, the images are transferred in real-time (25 images/s) and as full screen images (without flicker), compressed either in the highly efficient H. 264 format, MPEG-4 or MJPEG.

Another of the many excellent features is a quad stream for the output of 4 parallel live streams via the Internet or to mobile devices (RTSP) in optimum quality and frame rate for different bandwidths (formats: H. 264, MPEG-4, MJPEG and 3GPP), while the integrated 4mm wide-angle lens is enhanced by a 10x digital zoom. The ELC, BLC, AGC, and AWB functions ensure max. image optimisation by day and night. With the integrated motion sensor, the camera responds to motion in the image and sends you an alert message with snapshots (JPEG) via e-mail.

Thanks to network storage function, the mega pixel camera automatically selects a recording device (PC, hard drive) in the network and records the data to it. The built-in microphone is also used for noise detection — the camera responds to sounds above a defined level also with alarm and/or recording.


  • 1/4" progressive scan CMOS sensor
  • Max. resolution 1280x1024 pixels
  • 6 integrated IR LEDs for day/night function
  • Simultaneous transmission of MPEG-4, MJPEG, H.264, and 3GPP video data (Quad stream)
  • RTSP protocol for mobile access (3GPP)
  • Built-in sensors for motion and sound
  • Storage of the video data on NAS/network drives
  • Two-way audio
  • WLAN interface IEEE 802.11b/g 54 Mbit
  • Additional IR light
  • IP camera
  • 64.5 x 117.6 x 41.4mm (W x H x D)
  • 6.35mm (1/4") CMOS progressive scan sensor
  • 0.5 lx, with IR: 0 lx light sensitivity
  • 1280 x 1024 max. resolution
  • Microphone
  • 12Vdc operating voltage
  • Indoor operation
  • F 1.5, 4.0mm lens
  • 48.1° horizontal viewing angle
  • 10x digital zoom
  • Mechanical IR pan filter
  • 0.5 lux lowest light (colour)
  • 0 lux with IR LEDs minimum lighting (IR)
  • MJPEG, MPEG-4, H. 264 image compression
  • MJPEG: 15 image/s @ 1280 x 1024, MJPEG: 25 image/s @ 640x480, MPEG-4: 15 images/s @ 1280 x 1024, MPEG-4: 25 image/s @ 640x480, H. 264: 15 image/s @ 1280 x 1024, H. 264: 25 image/s @ 640x480
  • 4 parallel streams (MJPEG, MPEG-4, H.264, 3GPP)
  • 1 ~ 1/7780 seconds electronic shutter
  • White balance
  • 0-9dB gain control
  • Backlight compensation
  • 3 motion detection zones
  • Date, camera make, private zones image overlay
  • Audio output (speaker out), 2- way-audio, audio detection
  • E-mail/FTP/HTTP messaging/network drive
  • Internet Explorer 6 or higher, Safari, Mozilla Firefox
  • Eytron VMS, MSN Messenger
  • 6 IR LEDs
  • 5m IR range
  • RJ-45 Ethernet 10/100 Base-T network connection
  • Bonjour, TCP/IP, DHCP, PPPoE, ARP, ICMP, FTP, SMTP, DNS, NTP, UPnP, RTSP, RTP, HTTP, TCP, UDP, 3GPP/ISMA RTSP network protocols
  • HTTPS SSLv3 encryption
  • IP address filter, username, password, 3 permission levels access protection
  • 4.5W power consumption
  • 0°C to 50°C operating temperature
  • 1280 x 1024, 1280 x 720, 640 x 480, 320 x 480, 160 x 160 resolution
  • WLAN transfer type
  • 48.1° viewing angle

Network camera · 12V power supply · 1m network cable · Wall holder includes fastening clamps · Installation CD · Quick instructions.
Resolution 1280 x 1024
Additional IR light Yes
Camera type Compact camera
Dimensions (W x H x D) 64,5 x 117,6 x 41,4 mm
Image sensor 6.35 mm (1/4") CMOS progressive scan sensor
Light sensitivity Colour: 0.5 lx, with IR: 0lx
Microphone Yes
Operating Voltage 12V DC
Outputs (Ohm) LAN (RJ 45)
Place of operation Indoor
Transfer Type WLAN
Viewing Angle 48,1°

Trustpilot