Christmas Opening Hours and Delivery Dates here

ABUS TVIP10055A Wireless Network Security Camera

Order Code:

51-7949

Brand: ABUS MPN: TVIP10055A EAN-13: 4003318598722

Discontinued


The ABUS TVIP10055A Wireless Network Security Camera makes real-time images in VGA resolution and feeds it into an IP network. Operation and access to live pictures is done simply via a web browser or app free ("LifeView").

Video surveillance for your home - just see who comes straight or at the door, no frills, without complex configuration. This is made ​​for VGA wireless compact camera: basic monitoring with real-time images as they often sufficient in the private sector.

The LAN camera can be used by anyone, even without IP knowledge, and remains easy to install and operate. Setting up the camera parameters via the ABUS DDNS server as well as automatically, you only need to connect the camera to the router via a network cable. Thus, the watchlist finding of IP address allocation.

The integration into a wireless network is able without IP knowledge - press the WPS button provided for connection to the wireless router. The complicated typing in long, cryptic network keys has been eliminated, and the connection is still encrypted.

The camera is suitable for mounting on all levels, such as on the wall or on the stand supplied.


  • Easy commissioning by ABUS DDNS server
  • Uncomplicated live view and playback via app
  • VGA Resolution: 640 x 480 @ 25 fps
  • 802.11b/g/n WLAN interface
  • WPS button for easy configuration of the Wi-Fi connection
  • Entry-level camera without IP knowledge used
  • Excellent price-performance ratio
  • Resolution 640 x 480
    Additional IR light No
    Camera type IP camera
    Dimensions (W x H x D) 63 x 77 x 32mm
    Place of operation Indoor
    Transfer Type WLAN
    Viewing Angle 67°

    Trustpilot