Christmas Opening Hours and Delivery Dates here

ABUS TVIP10005A Compact Network Security Camera

Order Code:

51-7948

Brand: ABUS MPN: TVIP10005A EAN-13: 4043158051797

Discontinued


The ABUS TVIP10005A Compact Network Security Camera makes real-time images in VGA resolution and transfers it via the IP network. Operation and access to live pictures is done via a web browser (ABUS DDNS server) or free app ("LifeView"). Since the camera hardly requires networking skills, it is ideally suited for counter sales.

Video surveillance for your home - just see who comes straight or at the door, no frills, no complex configuration. Made for this LAN VGA camera and ideal for a basic monitoring with real-time images as they often sufficient in the private sector.

The LAN camera can be used by anyone, even without IP knowledge, and remains easy to install and operate. Setting up the camera parameters via the ABUS DDNS server as well as automatically, you only need to connect the camera to the router via a network cable. Thus, the watchlist finding of IP address allocation.

Offering flexible mounting, the camera is suitable for mounting on all levels, such as on the wall or on the stand supplied.


  • LAN camera for simple monitoring tasks in the interior
  • Easy commissioning by ABUS DDNS server
  • Uncomplicated live view and playback via app
  • 640 x 480 @ 25 fps VGA resolution
  • Entry-level camera without IP knowledge used
  • Excellent price-performance ratio
  • Resolution 640 x 480
    Additional IR light No
    Camera type IP camera
    Dimensions (W x H x D) 63 x 77 x 32mm
    Place of operation Indoor
    Transfer Type LAN
    Viewing Angle 67°

    Trustpilot