Christmas Opening Hours and Delivery Dates here

ABUS TVCC60011 WDR DNR IR Vario 650 TVL Outdoor Camera

Order Code:

51-8547

Brand: ABUS MPN: TVCC60011 EAN-13: 4043158027167
  • Country of Origin:
  • View All

Discontinued


The ABUS TVCC60011 WDR DNR IR Vario 650 TVL Outdoor Camera offers brilliant resolution in any light and weather condition.

Thanks to this waterproof WD DNR IR Vario outdoor camera with 650 TV lines, you can be sure of high-quality recordingsm - and all that with minimal camera noise: due to the latest 2D DNR technology (Digital Noise Reduction); this stops picture noise which conceals the details or which could be interpreted as motion by the recorder (reduction of data volume by up to 50%).

The camera produces colour pictures in the daylight and switches to b/w mode in the dark - 30 integrated infrared LEDs (IR) provide illumination (max. range 40m). The camera is also equipped with the innovative Sony 1/3" Exview HAD II CCD image sensor that provides high-resolution recordings with 650 TV lines. The focal length of the integrated variofocal lens with auto-iris function is between 3.3 and 12mm.

Another advantage of this camera series: the beam angle and intensity of the LEDs can be adjusted to any environment (avoiding fading and badly-lit areas). The WDR-ATR (soft WDR function), AGC and ATW features also ensure optimum picture quality. The robust IP66 design guarantees use, even in difficult environmental conditions, making it perfect for outdoor use – without any extra protective housing. The fully internal cable routing (in the bracket) also ensures optimum protection against poor weather conditions and tampering. Quick installation ensures that the focus, zoom and IR light (intensity/beam angle) can be adjusted from outside the device.


  • High resolution of 650 TVL
  • Function for digital noise suppression (2D DNR)
  • Day & night camera with electromechanically removable IR cut filter
  • Weather-proof camera housing and mount with internal cable routing (IP66)
  • Manual zoom/focus settings accessible from the outside
  • IR LEDs for night vision with adjustable intensity
  • TVCC60011
  • 88 x 84 x 239.5mm (W x H x D)
  • BNC, DC (5.5 x 2.1mm) connections
  • 1/3" Sony Exview HAD II CCD image sensor
  • 976 (H) x 582 (V) pixel (effective)
  • 1020 (H) x 596 (V) pixel (total)
  • 3.3-12 mm focal length
  • 1.6kg gross weight
  • Sony Effio-E DSP
  • 46 (max.) dB dynamic range (WDR)
  • 1/50s~1/100000s electronic shutter
  • Soft WDR backlight compensation
  • 23.9-89.8° horizontal angle of view
  • 55/30° IR angle
  • 12 x LED (8mm), 18 x LED (5mm)
  • 40m IR range
  • Outdoor camera
  • 50°C max. operating temperature
  • 85% max. humidity
  • -10°C min. operating temperature
  • 0.1 minimum illumination (colour)
  • 0 minimum illumination (IR)
  • 0.05 minimum illumination (B/W)
  • 1.1 kg net weight
  • Vario-Objektiv mm lens
  • 3.6x optical zoom
  • 2D DNR noise reduction
  • IP66 protection class
  • 50 signal-to-noise ratio
  • 12V DC voltage supply
  • 480mA power consumption
  • Day/night switching: IR cut can be swivelled electromagnetically
  • 650 TVL
  • 32 amplifier control
  • FBAS (1 Vss, 75 Ohm) video output
  • ATW, 1800~10500K white balance
  • CE certified

  • Day/night Vario outdoor camera · 3-axis wall/ ceiling holder (pre-installed) · 2 m connection cable for video signal and power supply (pre-installed) · Fixed spanner · Fixing material (Screws, raw plug) · User manual.

    Trustpilot