Christmas Opening Hours and Delivery Dates here

ABUS TVCC50030 WDR 3D DNR day/night 650 TVL Camera, 12 VDC / 24 VAC

Order Code:

51-7883

Brand: ABUS MPN: TVCC50030 EAN-13: 4043158024197
  • Country of Origin:
  • View All

Discontinued


The ABUS TVCC50030 WDR 3D DNR Day/Night 650 TVL Camera, 12VDC/24VAC provides high-definition images (650 TV lines) in outstanding quality – in all light conditions and at night, thanks to combined 3D DNR and WDR technology.

The light-sensitive 1/3'' CCD Sony Super HAD II™ image sensor with 1028 (H) x 596 (V) pixel resolution (total; High Resolution True Color) is ideal for use in poor light conditions and offers clear-cut images, even at night. The Sony Effio™ signal processor allows exact image optimization, including precise, quick adjustment in changing light conditions.

The QIS function (Quick Installation System) allows the most important camera parameters to be set quickly, while the WDR function (Wide Dynamic Range) ensures that both dark and bright image areas are illuminated optimally (ideal for backlight and high contrasts etc.). The camera makes several recordings with different exposure times, then combines them into one image. The state-of-the-art 3D DNR function (multi-dimensional digital noise suppression) minimizes interferences caused by image noise, resulting in significantly improved image quality at night (plus reduced storage capacity requirements, as noise is not stored). The camera automatically switches to the light-sensitive black/white mode in darkness.

A wide range of lenses are available: C-mount and CS-mount lenses can be attached to this camera, with or without auto-iris function. The back focus is set comfortably using the rotary knob – 16 freely-configurable privacy masks are available. In addition, the camear is equipped with the BLC, AGC and AWB/ATW functions. Top features include motion detection using the camera and the control of external consumers (siren, illumination control etc.) via a relay output. The device is operated using the 12VDC/24VAC power supply unit (for operation with 240VAC, see TVCC50530 (identical design)). Programming of this high-resolution, high-performance all-round camera is made easily using the on-screen display (OSD).


  • TVCC50030
  • Sony Effio-P DSP technology with a resolution of 650 TVL
  • Sony Super HAD II CCD image sensor with 960H technology
  • Used in conditions with high contrast ratios as well as low lighting
  • Function for digital noise suppression (2D and 3D, motion optimized)
  • OSD programming with QIS (Quick Installation System) function
  • Privacy masking and motion detection
  • 12 VDC/24 VAC dual-power technology
  • 68.91 x 58.5 x 121.3mm (W x H x D)
  • 2 x BNC, DC (5.5 x 2.1mm, 2-Pin) onnections
  • Back focus adjustment
  • 1/3" Sony Super HAD II Dual Scan CCD
  • 976(H) x 582(V) pixel (effective)
  • 1028(H) x 596(V) pixel (total)
  • 0x~4x image integration
  • 1.0, 3 aperture at minimum illumination (color)
  • 0x - 5x, 8 level digital zoom
  • Sony Effio-P DSP
  • (WDR): 54 (max.) dB dynamic range
  • AES/AI electronic shutter
  • WDR, BLC backlight compensation
  • Standard camera
  • 4.5W power consumption
  • 50°C max. operating temperature
  • 8% max. humidity
  • -10°C min. operating temperature
  • 0.005 Lux @ F1.0, 30 IRE (AGC) minimum illumination (color)
  • 0 Lux @ F1.0, 30 IRE (AGC) minimum illumination (IR)
  • 0.005 Lux @ F1.0, 30 IRE (AGC) minimum illumination (B/W)
  • 0.42kg net weight
  • CS/C lens mount
  • DC lens control
  • 16 private zones
  • 2D + 3D DNR noise reduction
  • 50 signal-to-noise ratio
  • 24V AC voltage supply
  • 12V DC voltage supply
  • DC control
  • 375mA power consumption
  • IR cut can be swivelled electromagnetically day/night switching
  • 650 TVL
  • 62.8dB (max.), 32 level amplifier control
  • FBAS (1 Vss, 75 Ohm) video output
  • PAL video system
  • ATW/AWB/PTL white balance
  • CE certified

  • Lens is not included in delivery.
    Camera · C-Mount Lens adapter ring · Base for camera holder including screws · Connecting cable for 12V/DC voltage supply · User manual.
    Resolution 650 TVL
    Additional IR light Yes
    Camera type Box camera
    Current Consumption 4.5W
    Dimensions (W x H x D) 69 x 59 x 121mm
    Image sensor 8.5 mm Sony Super HAD II Dual Scan CCD
    Microphone No
    Operating Temperature Range -10 to +50°C
    Operating Voltage 12 V/DC, 24V AC
    Outputs (Ohm) 2 x FBAS, 1V s-s 75 Ω (BNC) DC/AC Relay (60 V/DC with 400 mA)
    Place of operation Indoor
    Protection Type IP34

    Trustpilot