Christmas Opening Hours and Delivery Dates here

ABUS TVCC35010 S-Lux Vario 550 TVL Dome Camera

Order Code:

51-8605

Brand: ABUS MPN: TVCC35010 EAN-13: 4043158024562

Discontinued


The ABUS TVCC35010 S-Lux Vario 550 TVL Dome Camera has been designed with innovative S-Lux technology, which is ideal for monitoring poorly-lit areas without any blackout phases (such as underground garages, foyers or corridors).

Thanks to the Easy Plug module, the base plate is first attached to the wall or ceiling before the camera module is simply positioned on top - the connection is made using contact points. The 2.8-10.5mm variofocal lens is set to the desired angle of view beforehand, while it remains easy to install and therefore hard to beat - the qualities of this high-resolution 550 TVL Vario dome camera speak for themselves.


  • TVCC35010
  • State-of-the art light-sensitive chip set for clear images in poor light conditions
  • Integrated 2.8-10.5mm variofocal lens
  • High resolution of 550 TVL
  • Easy plug camera module and mounting plate for quick installation
  • Triaxial camera mount
  • 99.5 x 145mm (H x Ø)
  • 2 x BNC, Cinch, DC (5.5 x 2.1mm) connections
  • 1/3'' Sharp HQ CCD image sensor
  • 752(H) x 582(V) pixel (effective)
  • 795(H) x 596(V) pixel (total)
  • 2.0, 50 aperture at minimum illumination (colour)
  • 2.8-10.5mm focal length
  • Sharp DSP
  • AI electronic shutter
  • Backlight compensation
  • 101.8-27.4° horizontal angle of view
  • Dome camera
  • 1.2W Power consumption
  • 50°C max. operating temperature
  • 85% max. humidity
  • -10°C min. operating temperature
  • 0.3 Lux @ F2.0 minimum illumination (colour)
  • 0.33kg net weight
  • 2.8-10.5mm, F2.0mm lens
  • DC lens control
  • 3.75 optical zoom
  • 48 signal-to-noise ratio
  • 12V DC voltage supply
  • DC control
  • 120 mA power consumption
  • 550 TVL
  • AGC amplifier control
  • 2 x FBAS (1 Vss, 75 Ohm) video output
  • PAL video system
  • AWB white balance
  • CE, RoHS, Reach certified

  • Includes: Camera, fixing material (screws, rawlplug), DC-2PIN adaptor and user manual.
    Resolution 550 TVL
    Additional IR light No
    Camera type Dome camera
    Current Consumption Max 100mA
    Dimensions (Ø x H) 145 x 100mm
    Distance for 2m object height 1,7 - 6,4m
    Image sensor 8.5 mm (1/3") Sharp HQ, CCD
    Light sensitivity 0.3 Lux at F2.0
    Microphone No
    Operating Temperature Range -10 to +50°C
    Operating Voltage 12V DC
    Outputs (Ohm) 2 x FBAS, 1V s-s 75 ohm (BNC, cinch) 5.5 x 2.1 mm (DC)
    Place of operation Indoor
    Protection Type IP34
    Viewing Angle 101,8 - 27,4°

    Trustpilot