Christmas Opening Hours and Delivery Dates here

ABUS TVCC20530 Day/Night 520 TVL Standard Camera

Order Code:

51-8546

Brand: ABUS MPN: TVCC20530 EAN-13: 4043158021004
  • Country of Origin:
  • View All

Discontinued


The ABUS Surveillance Camera CCD Colour 520 TVL TVCC20530 Resolution is a standard day/night camera meets demanding requirements at the mid-range level and achieves brilliant images around the clock - in light or darkness. Below a certain brightness, it automatically switches from colour to the light-sensitive B/W mode.

This model is equipped with a 1/3" Sony Colour Super HAD CCD with a light-sensitivity of 0.2 lux (depending on aperture), while also boasting 520 TV lines, the video images are of excellent quality (High Resolution). The camera additionally features an IR blocking filter with magnetic swivel function. In daylight, this filter covers the CCD to prevent infrared light from reaching the image sensor - in darkness, this filter swivels away (light-sensitivity 0.01 lux depending on aperture) and the infrared light from an external IR emitter needed for night imaging hits the CCD.

The day/night camera is compatible with C-Mount and CS-Mount lenses and feature AES (Automatic Electronic Shutter), BLC (Back Light Compensation), AGC (Automatic Gain Control) and AWB (Automatic White Balance) for optimal image quality in different lighting situations. This powerful mid-range model operates on 230VAC (for 12VDC see the structurally identical TVCC20030). The camera also convinces with its low power consumption. Handy for installation: simple setup and configuration via easily accessible DIP switches.


  • 1/3" Sony Super HAD CCD
  • Resolution of 520 TV lines
  • Image optimization thanks to DSP technology
  • Day/night camera with electromechanically removable IR cut filter
  • Suitable for the use of IR light
  • Integrated 230 V AC power supply unit
  • 55.5 x 40.5 x 99mm (W x H x D)
  • Connections: BNC, DC (5.5 x 2.1mm, 2-Pin)
  • Image sensor: 1/3" Sony Super HAD CCD
  • Pixels (effective): 752(H) x 582(V) pixel
  • Pixels (total): 795(H), 596(V) pixel
  • Aperture at minimum illumination (color): 1.0, 30
  • Aperture at minimum illumination (IR): 1.0 30
  • DSP: Nextchip
  • Electronic shutter: AES/AI
  • Backlight compensation: BLC
  • Camera outputs: 1 x V s-s, 75 Ohm
  • Camera type: Standard camera
  • Max. operating temperature: 50°C
  • Max. humidity: 85%
  • Min. operating temperature: -10°C
  • Net weight: 0.29kg
  • Lens mount: CS/C
  • Lens control: DC
  • IP protection class: 34
  • Signal-to-noise ratio: 48
  • AC voltage supply: 110-230V
  • Control: DC
  • Power consumption: 190mA
  • Day/night switching: IR cut can be swivelled electromagnetically
  • TVL: 520 TVL
  • Amplifier control: AGC, Off
  • Video system: PAL
  • White balance: AWB
  • Certifications: CE, UVV

  • Lens not included in delivery.
    Standard camera · C-Mount Lens adapter ring · Sockel for camera holder includes screws · Distance element for weather proof casing · User manual.
    Additional IR light No
    Camera type Box camera
    Current Consumption 2.3W
    Dimensions (W x H x D) 56 x 41 x 99mm
    Image sensor 8.5 mm Sony Super HAD CCD
    Light sensitivity 0.2lx
    Microphone No
    Operating Temperature Range -10 to +50°C
    Operating Voltage 230V AC
    Outputs (Ohm) 1x Vss (75 Ohm)
    Place of operation Indoor
    Protection Type IP34
    Resolution 520 TVL
    Specification Colour

    Trustpilot