Christmas Opening Hours and Delivery Dates here

ABUS TVCC20030 Day/Night 520 TVL Standard Camera

Order Code:

51-7946

Brand: ABUS MPN: TVCC20030 EAN-13: 4043158020991

Discontinued


The ABUS TVCC20030 Day/Night 520 TVL Standard Camera meets high demands at the mid-range level and takes brilliant pictures around-the-clock - in light and darkness. Below a certain brightness, it automatically switches from color to the light-sensitive black/white mode.

This model is equipped with a 1/3" Sony Color Super HAD CCD with a light-sensitivity of 0.2 lux (depending on aperture), along with 520 TV lines of which, the video images are of excellent quality (High Resolution). Other features include an IR blocking filter with magnetic swivel function.

In daylight, this filter covers the CCD to prevent infrared light from reaching the image sensor - in darkness, this filter swivels away (light-sensitivity 0.01 lux depending on aperture) and the infrared light from an external IR emitter needed for night imaging hits the CCD. The day/night TVL standard camera is compatible with C-Mount and CS-Mount lenses, while featuring AES (Automatic Electronic Shutter), BLC (Back Light Compensation), AGC (Automatic Gain Control), and AWB (Automatic White Balance) for optimal image quality in different lighting situations.

This powerful mid-range model for demanding surveillance solutions operates with a 12V DC power supply (for 230V AC see the structurally identical TVCC20530) and also convinces with its low power consumption. Handy for installation courtesy of a simple setup and configuration via easily accessible DIP switches.


  • 1/3" Sony Super HAD CCD
  • Resolution of 520 TV lines
  • Image optimization thanks to DSP technology
  • Day/night camera with electromechanically removable IR cut filter
  • Suitable for the use of IR light
  • Standard camera with very compact housing design
  • TVCC20030
  • 55.5 x 40.5 x 99mm (W x H x D)
  • Composite video, 1 Vp-p, 75 Ohm (BNC) DC
  • 1/3" Sony Super HAD CCD image sensor
  • 752 (H) x 582 (V) pixel (effective)
  • 795 (H) x 596 (V) pixel (total)
  • 1.0, 30 aperture at minimum illumination (colour)
  • (IR) 1.0 30 aperture at minimum illumination
  • DSP: Nextchip
  • AES/AI electronic shutter
  • BLC backlight compensation
  • 50°C max. operating temperature
  • 8% max. humidity
  • -10°C min. operating temperature
  • 0.16kg net weight
  • CS/C lens mount
  • DC lens control
  • 48 signal-to-noise ratio
  • 12V DC voltage supply
  • DC control
  • 190mA power consumption
  • IR cut can be swivelled electromagnetically
  • 520 TVL
  • Amplifier control: AGC, off
  • PAL video system
  • AWB white balance
  • CE, UVV certifications
  • Additional IR light No
    Camera type Box camera
    Dimensions (W x H x D) 56 x 41 x 99mm
    Microphone No
    Place of operation Indoor
    Protection Type IP34

    Trustpilot