Christmas Opening Hours and Delivery Dates here

ABUS TVAC32120 Universal Holder 160mm Aluminium 360° Ball Head 3kg Load

Order Code:

01-0298

Brand: ABUS MPN: TVAC32120 EAN-13: 4043158218718

Discontinued


ABUS TVAC32120 Universal Holder is designed for mounting security cameras and video monitoring equipment. This versatile holder supports various CCTV cameras, enhancing stability and positioning. It is ideal for surveillance setups in both residential and commercial environments.
Type Universal holder
Colour Silver
Dimensions (L x W x H) 110 x 110 x 125 mm
Height 125mm
Length 110mm
Load Capacity 3kg
Series ABUS Professional
Width 110mm

Trustpilot