Christmas Opening Hours and Delivery Dates here

ABUS TVAC25000 PoE Injector

Order Code:

51-7879

Brand: ABUS MPN: TVAC25000 EAN-13: 4043158023756

Discontinued


The ABUS TVAC25000 PoE Injector minimizes the need for cables when installing IP cameras. Using the power over Ethernet (PoE) injector, the data and IP camera power supply are fed into an Ethernet line. Power is then supplied exclusively via the network cable - a separate power line is no longer necessary.

Additionally, you are no longer reliant on an available power supply (socket etc.) when selecting the camera location.


  • TVAC25000
  • For transmitting data and power to all PoE-compatible network cameras via network cable
  • Transmission range up to 100m
  • Corresponds to the IEEE 802.3af standard
  • (W x H x D) 86 x 36 x 76mm
  • 2x RJ-45 (EIA 568A and EIA 568B)
  • 1x RJ-45 (PoE, data & voltage) output
  • 15.4 output power
  • 48V DC Output voltage
  • 10/100 Data output
  • 100-260VAC (47-63Hz) Input voltage
  • 0.4A @ 110VAC/0.2A @ 220VAC input current
  • 50°C max. operating temperature
  • 90% max. humidity
  • 0°C min. operating temperature
  • 0.15kg net weight
  • CE certifiied

  • PoE injector · User manual.
    Type Imjector

    Trustpilot