Christmas Opening Hours and Delivery Dates here

ABUS TVAC22400 HDMI Converter 4K Analogue HD to HDMI with BNC Loop-Out

Order Code:

01-0293

Brand: ABUS MPN: TVAC22400 EAN-13: 4043158155693
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 09/01/2026

The ABUS TVAC22400 HDMI converter is a versatile device that enables efficient HDMI signal conversion. Manufactured by ABUS, it is designed for seamless connections in various multimedia setups. Ideal for both professional and home use, this converter enhances compatibility between different audiovisual equipment.
Type HDMI converter
Height 95mm
Length 25mm
Outputs 1 x HDMI, 1 x BNC (loop out)
Video input 1 x BNC
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot