Christmas Opening Hours and Delivery Dates here

ABUS TVAC15010 Wireless Outdoor IR camera (2.4GHz)

Order Code:

51-7934

Brand: ABUS MPN: TVAC15010 EAN-13: 4043158029130

Discontinued


The ABUS TVAC15010 Wireless Outdoor IR Camera (2.4GHz) is an optional accessory for the 3.5" TFT wireless monitor, allowing the option of operating up to four cameras of this type with the monitor.

Additionally, this 2.4GHz IR wireless outdoor camera can be used to transmit video signals easily to the wireless monitor - wireless signal transmission is an advantage everywhere where cables cannot be laid: the camera transmits the video signal to the monitor without the need for wiring. Faults and interference can be fully avoided due to the conversion into digital signals.


  • Compact IP66 outdoor camera with infrared night vision function
  • Integrated digital transmitter (2.4GHz) for encrypted wireless transmission of video data
  • IR digital wireless outdoor camera for integration in the TVAC15000 wireless monitor
  • 400 TVL resolution, 3.6mm fixed lens
  • Extension for the TVAC15000
  • TVAC15010
  • 120 x 71 x 68mm (W x H x L)
  • 27 IR LEDs
  • 640 x 480 resolution
  • 56 horizontal angle
  • 2.4GHz frequency
  • 100m wireless range
  • IR cut filter
  • 50°C max. operating temperature
  • -10°C min. operating temperature
  • 0.32kg net weight
  • 60 (H)/50 (V)° PIR angle of view
  • 5m PIR range
  • IP66 protection class
  • 16 dBm transmission power
  • -82 dBm sensitivity
  • 5V DC voltage supply
  • 550mA power consumption

  • This camera is can only be used as an extension for 754093.
    Wireless outdoor camera · User manual.
    Resolution 400 TVL
    Additional IR light Yes
    Dimensions (L x W x H) 120 x 71 x 68 (without holder)mm
    Image sensor 6.35 mm (1/4") CMOS
    Max. Range ~ 100m
    Microphone Yes
    Operating Voltage 5V
    Specification Outdoor
    Transfer Type Radio 2.4 GHz

    Trustpilot