Christmas Opening Hours and Delivery Dates here

ABUS TV8351 Outdoor Housing Long

Order Code:

51-7741

Brand: ABUS MPN: TV8351 EAN-13: 4043158007947
  • Country of Origin:
  • View All

Discontinued


The ABUS Protective CCTV Camera Housing 400mm TV8351 Material Aluminium is an accessory to the cameras of the Profiline Series. Not only does it provide secure mounting, but also protects your camera against wind and rain.

A 230VAC heating unit with thermostat is integrated into the weatherproof aluminium housing, while thanks to the heating system, the window of the protective housing cannot fog up and condensation water is prevented, allowing clear images even in capricious weather.

The housing is dust-proof and protected against strong jets of water (IP66), making it ideal to mount outdoors without hesitation. Use the wall mount (TV8352) for secure installation of the outdoor housing.


  • TV8351
  • 140 x 110 x 400mm (W x H x D)
  • Ja heating
  • 1.3kg net weight
  • 66 IP protection class
  • Weatherproof, painted aluminium housing
  • For camera sizes up to 220 x 92 x 75 (L x W x H)
  • Integrated 230VAC heating with thermostat

  • Colour Grey-Aluminium
    Dimensions (L x W x H) 400 x 140 x 110mm
    External dimensions 400 x 140 x 110mm
    Material Aluminium
    Operating Voltage 230V AC

    Trustpilot