Christmas Opening Hours and Delivery Dates here

ABUS TV8339 Mount For Cameras / IR Illuminators

Order Code:

51-7812

Brand: ABUS MPN: TV8339 EAN-13: 4043158008289

Discontinued


The ABUS TV8339 Mount for Cameras/IR Illuminators is an accessory for the cameras and the IR illuminators from ABUS Security - you can use the mount to attach cameras or IR illuminators to a wall or ceiling.

The horizontal and vertical position can be modified with a 1/4" tripod screw. The mount's robust construction prevents that the component attached is simply turned out of position. The mount is suitable for indoor use and outdoor use in roofed areas. Its maximum load is 6kg.


  • TV8339
  • 1/4" tripod screw
  • 6kg max. load
  • Flexible mount for wall and ceiling, indoor and outdoor
  • Anti-swivel protection
  • 64 x 186 x 89mm (W x H x D)
  • 1/4" tripod socket
  • 360/155 orientation
  • For wall or ceiling mounting
  • Internal cabling
  • 0.3kg net weight
  • 6kg load
  • Dimensions (L x W x H) 186 x 64 x 89mm
    Load Capacity 6kg

    Trustpilot