Easter Opening Hours and Delivery Dates here

ABUS RWM450 Wireless Smoke & Heat Detector 10-Yr Battery Magnetic Mount

Order Code:

01-0290

Brand: ABUS MPN: RWM450 EAN-13: 4003318094170
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 18/04/2026

The ABUS RWM450 is a wireless smoke and heat detector with a 10-year battery, ideal for reliable fire protection. It features a magnetic fastener for easy installation and measures 10.5 cm in diameter by 4 cm in height. Suitable for both residential and commercial use, its network compatibility enhances safety by providing alarms in case of fire.
Type Wireless smoke and heat detector
Power Source battery-powered
Diameter 10.5cm
Dimensions (Ø x H) 10.5 cm x 4 cm
Height 4cm
Rack size 483 mm (19")
SPL 88dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot