Christmas Opening Hours and Delivery Dates here
ABUS GRWM30600 Smoke Detector Miniature 10-Year Battery 70x33mm

Image Representative of Range

ABUS GRWM30600 Smoke Detector Miniature 10-Year Battery 70x33mm

Order Code:

11-1956

Brand: ABUS MPN: GRWM30600 EAN-13: 4003318123115
Qty Unit Price (Inc VAT)
1+ £39.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
690 available to back orderBack-order availability date - 03/02/2026

The ABUS GRWM30600 is a compact smoke detector featuring a long-lasting 10-year battery, with dimensions of 70 mm in diameter and 33 mm in height. Designed for fire protection, it provides reliable smoke detection in residential and commercial settings. Its wireless capabilities make it an ideal choice for easy installation without extensive wiring.
Type Smoke detector
Power Source battery-powered
Diameter 70mm
Dimensions (Ø x H) 70 mm x 33 mm
Height 33mm
Operating Voltage 3V
SPL 85dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot