Christmas Opening Hours and Delivery Dates here
ABUS FUBW35000A Smartvest Motion Detector Wireless 12m Range Infrared

Image Representative of Range

ABUS FUBW35000A Smartvest Motion Detector Wireless 12m Range Infrared

Order Code:

11-1953

Brand: ABUS MPN: FUBW35000A EAN-13: 4003318388293
Qty Unit Price (Ex VAT)
1+ £49.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

ABUS FUBW35000A is a wireless motion detector designed for smart home integration with wireless alarm systems. This passive infrared detector is ideal for room monitoring as part of a Smart Vest setup. As a wireless alarm system extension, it enhances security by detecting motion reliably.
Type Wireless alarm system extension
Power Source battery-powered
Cloud integration Alexa
Colour White
Component Wireless motion detector
Depth 52mm
Detection Angle 105°
Dimensions (W x H x D) 61 x 110 x 52 mm
Frequency 868 MHz
Height 110mm
Max. Range 100m
Tamperproof Yes
Width 61mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot