Christmas Opening Hours and Delivery Dates here

ABUS FU9031 Privest Wireless Remote Control

Order Code:

51-7790

Brand: ABUS MPN: FU9031 EAN-13: 4043158013245

Discontinued


The ABUS FU9031 Privest Wireless Remote Control is an accessory for the Privest wireless alarm system. You can use it to arm and disarm your system, trigger a panic alarm or activate switching outputs.

Operate your system conveniently from anywhere inside or outside your property, without having to walk to the control panel or a control unit. The range of the wireless remote control is up to 200ms. With suitable batteries (3V lithium), its service life is approximately 36 months. The wireless remote control is also equipped with a panic alarm function.


  • FU9031
  • Push-button operation with no PIN code
  • Buttons for arming and disarming the Privest wireless alarm panel
  • Triggering a panic alarm
  • Switching outputs
  • Small and easy to use
  • 35 x 70 x 10mm (W x H x D)
  • CR2430 3V lithium battery
  • 868.65MHz
  • 10 transmission power
  • ABS housing material
  • 0 power consumption: 0
  • 3-year max. battery life
  • 50°C max. operating temperature
  • 150m max. sending range (outdoors)
  • 30m max. sending range (building)
  • 0°C min. operating temperature
  • AM FM/AM
  • 0.03kg net weight
  • IP44 protection class
  • Level 2 security
  • Voltage monitoring
  • 3V DC voltage supply
  • 0.001mA power consumption
  • Class II environmental

  • Trustpilot