Christmas Opening Hours and Delivery Dates here

ABUS FU9020 Privest Pet Immune Wireless Motion Detector

Order Code:

51-7801

Brand: ABUS MPN: FU9020 EAN-13: 4043158013177

Discontinued


The ABUS FU9020 Privest Pet Immune Wireless Motion Detector is an extension module of the Privest Wireless Alarm Panel. It is a passive infrared (PIR) motion detector which detects moving body heat and reports it to the alarm control panel.

The ideal place for installation of the Privest Pet Immune Wireless Motion Detector is directly at the wall, up to 3m above the floor, in one of the room's corners. Any place that is exposed to a heat source (e.g. radiator) or a window is not suitable for installation. Likewise, do not install your motion detector in the immediate vicinity of power cables, gas lines, or electronic devices, which generate heat when operated for long periods. A fax machine, for example, can generate heat in your absence and trigger a PIR motion detector.

The viewing angle of the Privest Pet Immune Wireless Motion Detector is 90°, its detection range is up to 12m, depending on the elevation at which it is installed. Animals weighting up to 30kg are ignored by the detector. Despite the words "pet immune to 30kg", it is possible that animals with a lower weight trigger the detector. The risk of false triggering is particularly high when the animal is moving, jumping or flying, in the vicinity of the detector.


  • FU9020
  • Detects heat motion
  • 90° angle of view, ideal for corner mounting
  • Monitors entire rooms
  • Cable-free installation
  • Detection range 12 m
  • Does not react to pets up to a weight of approx. 30kg
  • 60 x 106 x 47mm (W x H x D)
  • 3V CR123 lithium battery
  • Heat detection
  • Adjustable sensitivity
  • 12m detection range of detector (m)
  • 868.65MHz
  • 10 transmission power
  • ABS housing material
  • 2-year max. battery life: 2 year
  • 50°C max. operating temperature
  • 100m max. sending range (outdoors)
  • 30m max. sending range (building)
  • 0°C min. operating temperature
  • AM FM/AM
  • 0.01kg net weight
  • Tamper monitoring
  • IP31 protection class
  • PIR sensor type
  • Level 2 security
  • Voltage monitorings
  • 3V C voltage supply
  • 0.01mA power consumption
  • Pet-proof
  • Class II environmental
  • Creep zone
  • White light filter

  • Motion detector · battery · user manual.
    Type Motion sensor

    Trustpilot