Christmas Opening Hours and Delivery Dates here

ABUS FU8222 Secvest 2WAY Wireless Outdoor Siren

Order Code:

51-7851

Brand: ABUS MPN: FU8222 EAN-13: 4043158029475
  • Country of Origin:
  • View All

Discontinued


The ABUS FU8222 Secvest 2-Way Wireless Outdoor Siren is a supplement for the SECVEST® 868, equipped with a 105 dB alarm and bidirectional duplex antenna technology - thus the siren messages are forwarded to the Secvest® 2WAY-centre. Any attempt at manipulation will trigger an alarm.

The sabotage-protected, weather-resistant metal case is attached on the outside wall where it can easily be seen. Often, the presence of an outside siren is enough to deter potential thieves.


  • Multiple sabotage monitoring.
  • Bi-directional duplex-antenna technology
  • Robust polycarbonat die-cast casing
  • LED flash strip
  • Dimensions: (W x H x D) 210 x 300 x 60 mm
  • Frequency: 868 MHz
  • Function: Signal generator
  • Max. range: Up to 100 in open space m
  • Operating voltage: 6 V/DC (via built-in battery)
  • Sound pressure (dB0: 105 dB at 1 m.

Outdoor sirens · battery · User manual.

Trustpilot