Christmas Opening Hours and Delivery Dates here

ABUS FU8001 Secvest 2WAY Base Kit (DE, NL, FR)

Order Code:

51-7867

Brand: ABUS MPN: FU8001 EAN-13: 4043158016352

Discontinued


The ABUS FU8001 Secvest 2-Way Base Kit (DE, NL, FR) is a wireless alarm system from ABUS Security-Centre and sets with maximum functionality, bidirectional wireless control and an innovative backlight feature new design with functional standards.

The basic kit contains all components for effective protection and can be expanded at any time if necessary. During the installation you have 48 zones for wireless detectors and two lines for wired detectors are available. The communication between the centre and the individual components are on 868.6625MHz - a radio frequency, which is reserved exclusively for the security industry. State-modulated radio frequency technology with millions of codes and duplex antenna technology guarantee reliable transmission of signals and the quick and easy installation of the system and its components. The radio range is dependant on structural conditions, about 30m indoors and up to 100m outdoors.

An expansion with additional components (wireless glass break detector, wireless vibration sensor, wireless emergency call stations, etc.) can be implemented easily at any time. In the operation and programming you can switch between the languages ​​German, Dutch and French choose.


  • Very easy installation without moving Cables
  • Almost arbitrarily expandable
  • Noble Design
  • 200mA base current consumption
  • 72-hour emergency battery charging time
  • 868MHz frequency
  • 230Vac operating voltage
  • 230Vac power supply
  • Telephone alarm
  • 2 x DEOL wired inputs
  • 2 x 24V/DC, 1A wired outputs
  • 32 wireless inputs
  • 32 wireless outputs

Wireless central alarm unit · RADIO-MOVEMENT SENSOR · Radio opening detector · Remote control.

Trustpilot