Christmas Opening Hours and Delivery Dates here

ABUS FU8000 Secvest 2WAY wireless alarm panel (DE, NL, FR)

Order Code:

51-7857

Brand: ABUS MPN: FU8000 EAN-13: 4043158015836
  • Country of Origin:
  • View All

Discontinued


The ABUS FU8000 Secvest 2-Way Wireless Alarm Panel (DE, NL, FR) is one of the most successful wireless alarm systems in their class. As the world's first burglar alarm, it ensures active burglary protection:

Mechatronics detectors act as a robust, physical security and alarm detectors in one. With up to 48 alarms/burglar alarm control units which offer complete all-round protection from burglary, fire, water damage, and in an emergency.

Alarm, detectors and control units communicate via radio, allowing easy installation/assembly without structural measures, while the radio transmission is reliable on a reserved security frequency. The range (detectors, remote control, etc.) is about 30m (building)/100m (open space), expandable as needed. If wire detector are to be used, this is possible via 2 wire zones. In addition, the system can be used as a centre for home automation system (shutters, lighting, etc.). High security in everyday life ensures simple, intuitive operation with feedback on the status (arm switched or not) using speech and radio. Held in a discreet design that fits in every room temperature alarm.


  • Active burglary protection in combination with wireless window security and wireless additional door lock
  • Convenient operation with bidirectional radio components
  • 48 wireless zones
  • Elegant and timeless design
  • Status backlight
  • FM radio technology
  • Built-in dialer
  • LC-Clear text display
  • Duplex-Antenna-Technology
  • 32 Funk-Alarm zones
  • Event memory 250 times
  • 48 radio, 2 wires
  • Can be operated with speech output
  • 284 x 204 x 42mm (W x H x D)
  • Emergency power supply
  • 868MHz
  • GSM interface
  • ISDN interface
  • 100m max. range (in the open)
  • 230Vac operating voltage
  • PC interface
  • Sabotage protection
  • Siren
  • dB0: 90dBs sound pressure
  • 48 funk-on, 2 relay-off switched outputs
  • Telephone alarm (integrated)
  • 2 relay (NC/NO) wired outputs
  • Wireless activation
  • 32 wireless outputs

Central alarm unit · Proximity chip key · Emergency power rechargeable battery · Installations manual: German

Trustpilot