Christmas Opening Hours and Delivery Dates here

ABUS BW8030 Xevox Duplex MW VdS Motion Detector

Order Code:

51-7808

Brand: ABUS MPN: BW8030 EAN-13: 4043158009118
  • Country of Origin:
  • View All

Discontinued


The ABUS BW8030 Xevox Duplex MW VdS Motion Detector is a motion sensor with one PIR and one microwave sensor. An alarm is not triggered until both sensors register movement.

The combination of passive infrared (PIR) and microwave (MW) ensures very high protection against false alarms, the reason: an alarm is not triggered until both sensors – which use technically different detection methods – register movement. Whereas the PIR sensor reacts to moving heat, the microwave sensor actively monitors the surroundings for movement (similar to radar). The transmission frequency is 9.35GHz.

The best place to install the sensor is in a corner, between 2 and 3m above the floor, meaning the intruder's possible direction of movement should be at right-angles to the sensor. The viewing angle of the Xevox Duplex MW VdS motion detector sensor is 90°, and the detection range – depending on installation height – up to 15 x 15m.

You can vary its sensitivity by means of a jumper - this way you can define the number of pulses that have to be detected before the sensor opens the alarm relay. The Xevox Duplex MW VdS motion detector sensor has an alarm memory. If the alarm center is disarmed following an alarm, the LED on the sensor that triggered the alarm lights up. Depending on the configuration, you can also see which sensor first triggered the alarm. Due to its reliability and high quality, the Xevox Duplex MW VdS motion detector sensor is VdS-certified.


  • BW8030
  • PIR and microwave element
  • VdS-certified
  • Alarm memory and first-sensor recognition
  • 15 x 15m detection range
  • 90° aperture angle, ideal for corner mounting
  • 60 x 107 x 48mm (W x H x D)
  • Alarm memory
  • NC, 100mA, 24V DC connections
  • Heat detection - doppler effect
  • Adjustable sensitivity
  • 15 x 15m detection range
  • ABS housing material
  • Pulse selector
  • 0.117 Power consumption
  • 55°C Max. operating temperature
  • Wall Installation
  • 0.11kg net weight
  • NC, 100mA, 24V DC tamper monitoring
  • Dual PIR, microwave element sensor type
  • 9-16V DC voltage supply
  • 13mA power consumption
  • Creep zone
  • White light filter
  • VdS B, VSÖ certified

  • AND-connection: In case of a simple motion detector the alarm is triggered as soon as the in-built sensor detects a movemet. This can sometimes lead to false alarms. For this reason, in the case of detectors with an AND-connection the two sensors are interconnected in such a way that the alarm is triggered only when all the two sensors detect a movement.

    Trustpilot