ABUS AZBE10000 Terxon SX Control Unit LCD Panel 4-Wire Bus Elegant White

Order Code:

01-0180

Brand: ABUS MPN: AZBE10000 EAN-13: 4043158226409
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The ABUS AZBE10000 Terxon SX control unit is designed for sophisticated security systems, providing reliable and versatile protection. Its robust construction and advanced features make it ideal for home and commercial alarm integration. ABUS offers this control unit in single-piece packaging for streamlined installation and use.
Type Control unit
Colour White
Depth 29mm
Dimensions (W x H x D) 128 x 128 x 29 mm
Height 128mm
Width 128mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot