ABUS AZAA10000 Terxon SX Alarm Hub with 10 Zones LCD Unit Expandable

Order Code:

01-0175

Brand: ABUS MPN: AZAA10000 EAN-13: 4043158226393
Qty Unit Price (Ex VAT)
1+ £190.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The ABUS AZAA10000 Terxon SX Alarm hub is an essential component of a burglar alarm system, offering reliable security. This alarm hub supports various sensors, enhancing its flexibility to secure different environments. Typically used in residential and commercial settings, it provides an effective defence against intruder threats.
Type Alarm hub
Alarm sounder No
Depth 87mm
Dimensions (W x H x D) 250 x 239 x 87 mm
Emergency piower supply Yes
Height 239mm
Signal transmission Corded
Tamperproof Yes
Width 250mm
Wireless activation No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot