Christmas Opening Hours and Delivery Dates here

ABUS AZ4150 Terxon MX Compact Alarm Control Panel

Order Code:

51-7916

Brand: ABUS MPN: AZ4150 EAN-13: 4043158015751
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Terxon MX Compact Alarm Control Panel is the burglary alarm system made by ABUS Security-Centre that allows up to 32 alarm zones, guaranteeing complete all-over protection.

The Compact version of the Terxon MX comes in a small and compact housing and suits a range of premises including private homes to larger building complexes: The Terxon MX Compact provides many options for securing your property, while the motherboard offers 8 freely programmable zones for 8 wired detectors. Zone 9 is configured as tamper zone. Extension modules can be connected via 4-wire bus cables - for 8 wireless zones or 8 wired zones. This way, you can extend the Terxon MX Compact into a hybrid system at any time.

The motherboard of the Terxon M Compact provides 1 transistor output and 2 relay switching outputs, which are activated in the case of specific events (alarm, fire, or robbery). If desired, you can incorporate an additional relay board with 8 outputs in the Terxon MX Compact.

The scope of delivery already includes an LCD control unit, which allows the system to be conveniently programmed or activated and deactivated. Three additional control units can be connected, while the system can also be programmed via a PC - you can configure the Terxon MX Compact as a single-user system or as a partitioned system. It also has an integrated telephone dialling unit (AWUG) and it is both VSÖ and INCERT certified.


  • AZ4150
  • As a hybrid system, extensible to up to 32 zones
  • 4 sub-areas allow independent securing of several building sections
  • Comfortable programming via LCD control panel or software
  • Integrated analog dialer for transferring digital monitoring station protocols
  • High security thanks to sabotage monitored alarm panel, control panel, and detectors
  • 235 x 235 x 85mm (W x H x D)
  • 230V screw terminal, 13.8V screw terminal, loudspeaker, zone-screw terminal, 11 x switching outputs, RS-232, PSTN
  • 4 control panels
  • 16 users
  • 8 wired zones
  • 1 tamper zone
  • Two-line LCD alphanumerical display
  • 12V DC, 7.0 Ah lead rechargeable battery
  • 250 event log
  • Extensible (hybrid) - extensible by up to 24 wireless/wired zones, with up to 3 extension modules
  • Remote configuration
  • Metal control unit - ABS housing material
  • Buzzer in control panel
  • Integrated analog dialer for transferring digital monitoring station protocols
  • 4 max. number of control panels
  • 40°C max. operating temperature
  • 24h max. battery charging time
  • 75% max. humidity
  • 12h max. run time on backup power:
  • -10°C min. operating temperature
  • 3.3kg net weight
  • Backup power supply (battery optional)
  • Configuration (1) - via control panel, per software, per modem
  • NSL: Fast Format, Contact ID, SIA, Homebeep
  • 2 tamper lines
  • Tamper monitoring
  • 1 x 500 mA transistors, 2 x 1000 mA relays, 8 x 50 mA transistors, freely programmable
  • Level 2 security
  • 230V/250mA; 12V: 1A fast; rechargeable battery: 2A fast
  • Voltage monitoring
  • 230V AC voltage supply
  • 11 selectable languages
  • 200mA power consumption
  • 4 partitions/surveillance partitions (4 independent areas)
  • Class II environmental
  • INCERT, VSÖ, F&P, NCP certified
  • NC, DEOL zone closure

  • Inclusive of control unit, user manual, installation guide

    Trustpilot