Christmas Opening Hours and Delivery Dates here

ABUS AZ4130 Terxon MX 8-Zone Wired Extension

Order Code:

51-7859

Brand: ABUS MPN: AZ4130 EAN-13: 4043158015737
  • Country of Origin:
  • View All

Discontinued


The ABUS AZ4130 Terxon MX 8-Zone Wired Extension is an extension module for the Terxon MX that allows an alarm system to be extended by up to 8 wired alarm zones. The 8 zones of the wired expansion are connected to the motherboard of the Terxon MX via 4-wire bus cables.

You can connect up to 3 expansion modules (wireless or wired) to your existing alarm center. The Terxon MX can thus be expanded to up to 32 zones. The additional alarm zones are freely programmable and tampering-protected, while the type of wiring – NC or DEOL – is left up to you, but must be the same for all zones. Via a jumper on the circuit board, you can assign the zones of the expansion module (9 to 16, 17 to 24 and 25 to 32).


  • AZ4130
  • 8-zone wired extension for Terxon MX
  • Easy connection with 4 wire bus
  • Enables individual identification of detectors (advisable in areas relevant to security)
  • Enables clustering into logical areas
  • Minimizes cabling work
  • 128 x 183 x 35mm (W x H x D)
  • 4-wire bus connection
  • ABS housing material
  • 30 power consumption
  • 0.33kg net weight
  • Tamper monitoring
  • 12V DC voltage supply
  • 30mA power consumption
  • INCERT, VSÖ, F&P, NCP certifed

  • Trustpilot