Christmas Opening Hours and Delivery Dates here

ABUS AZ4120 Terxon MX 8-Zone Wireless Extension

Order Code:

51-7862

Brand: ABUS MPN: AZ4120 EAN-13: 4043158015720

Discontinued


The ABUS AZ4120 Terxon MX 8-Zone Wireless Extension is an extension module for the Terxon MX, allowing you to integrate up to 8 wireless detectors into your alarm system - the 8 zones of the wireless expansion are connected to the motherboard of the Terxon MX via 4-wire bus cables.

You can connect up to 3 expansion modules (wireless or wired) to your existing Terxon MX alarm centre, thus, the Terxon MX can be extended at any time to up to 32 zones, upgrading it to a hybrid system. The additional alarm zones are freely programmable and are monitored against tampering.

You can program all Secvest 2-way detectors into the wireless extension, while communication between the wireless extension and the individual detectors takes place on 868.6625MHz – a radio frequency, which is exclusively reserved for the security industry. The latest FM radio technology with millions of codes and duplex antenna technology guarantees reliable transmission of the signals and quick and easy installation of the individual detectors. Via a jumper on the circuit board, you can address the zones of the (wireless) extension modules (9 to 16, 17 to 24 and 25 to 32).


  • Wireless extension for Terxon MX
  • 8 wireless detectors and 8 remote controls are teachable
  • Easy connection with 4 wire bus
  • Duplex antenna technology
  • AZ4120
  • 128 x 183 x 35mm (W x H x D)
  • 8 remote controls
  • 8 wireless zones
  • 2 x 7 segment display
  • Narrow band wireless alarm bandwidth
  • 868,6625 radio frequency
  • Transmission power: 10
  • ABS housing material
  • 55 power consumption
  • FM FM/AM
  • 0.34kg net weight
  • Tamper monitoring
  • 12V DC voltage supply
  • 55mA power consumption
  • True encryption
  • INCERT, VSÖ, F&P, NCP certified

  • Trustpilot