Christmas Opening Hours and Delivery Dates here

ABUS AZ4100 Terxon MX Alarm Control Panel

Order Code:

51-7865

Brand: ABUS MPN: AZ4100 EAN-13: 4043158015706

Discontinued


The ABUS AZ4100 Terxon MX Alarm Control Panel is the burglary alarm system made by ABUS Security-Centre. This alarm device allows you to integrate all wired detectors and all wireless components of the Secvest 2WAY, thus extending the system into a hybrid system.

Up to 32 alarm zones guarantee complete all-over protection, from private homes to larger building complexes: the Terxon MX provides many options for securing your property. The motherboard offers 8 freely programmable zones for 8 wired detectors. Zone 9 is configured as tamper zone.

Extension modules can be connected via 4-wire bus cables - for 8 wireless zones or 8 wired zones. The motherboard of the Terxon M provides 1 transistor output and 2 relay switching outputs, which are activated in the case of specific events (alarm, fire, or robbery). If desired, you can incorporate an additional relay board with 8 outputs in the Terxon MX.

The scope of delivery includes an LCD control unit, which allows the system to be conveniently programmed or activated and deactivated. Three additional control units can be connected - the system can also be programmed via PC. You can configure the Terxon MX as a single-user system or as a partitioned system. It has an integrated telephone dialling unit (AWUG) and it is both VSÖ and INCERT certified.


  • AZ4100
  • As a hybrid system, extensible to up to 32 zones
  • 4 sub-areas allow independent securing of several building sections
  • Comfortable programming via LCD control panel or software
  • Integrated analog dialer for transferring digital monitoring station protocols
  • High security thanks to sabotage monitored alarm panel, control panel, and detectors
  • 390 x 310 x 90mm (W x H x D)
  • 230V screw terminal, 13.8 V screw terminal, loudspeaker, zone-screw terminal, 11 x switching outputs, RS-232, PSTN
  • 4 control panels
  • 16 users
  • 8 wired zones
  • 1 tamper zones
  • Two-line LCD alphanumerical display
  • 12V DC, 7.0Ah lead rechargeable battery
  • 250 event log
  • Remote configuration
  • ABS housing material, metal alarm centre
  • Buzzer in control panel
  • Integrated analog dialer for transferring digital monitoring station protocols
  • 40°C max. operating temperature
  • 24h max. battery charging time
  • 75% max. humidity
  • 12h max. run time on backup power
  • -10°C min. operating temperature
  • 5kg net weight
  • Backup power supply
  • 2 tamper lines
  • Tamper monitoring
  • 1 x 500 mA transistors, 2 x 1000 mA relays, 8 x 50 mA transistors, freely programmable
  • Level 2 security
  • 230V/250mA; 12V: 1 A fast; battery: 2 A fast
  • Voltage monitoring
  • 230V AC voltage supply
  • 11 selectable languages
  • 200mA power consumption
  • Partitions/surveillance partitions: 4 (4 independent areas)
  • Class II environmental
  • INCERT, VSÖ, F&P, NCP certified
  • NC, DEOL zone closure

  • Central alarm unit · LCD control panel · Installation instructions · User manual.

    Trustpilot