Christmas Opening Hours and Delivery Dates here

ABUS AZ4000 Terxon SX Alarm Control Panel

Order Code:

51-7860

Brand: ABUS MPN: AZ4000 EAN-13: 4043158015690

Discontinued


The ABUS AZ4000 Terxon SX Alarm Control Panel is a burglary alarm centre for smaller properties made by ABUS Security-Centre. Nine zones ensure consistent security, making it the ideal entry-level model into the world of wired alarm technology.

From private homes to smaller commercial properties, this superb alarm system is the heart of your security, boasting 8 freely programmable zones for wired detectors - zone 9 is the tamper zone. Only NC detectors can be connected, while the type of wiring is left up to you - NC or DEOL tamper contact in series or as its own zone.

The signal generator has its own reserved tamper zone on the motherboard - three transistor switching outputs with a maximum of 500mA switching capacity can be assigned to a certain event (alarm, fire, or robbery) and are also located on the motherboard. If desired, the Terxon SX can be extended with a relay board featuring eight relays with 1A switching capacity.

The control panel is delivered with an elegant, white LCD control unit, which allows the system to be quickly and conveniently programmed or activated and deactivated. You can connect three additional control units, while a connection is made via 4-wire bus wiring. Sixteen users with their own codes and chip keys can operate the system.


  • AZ4000
  • Convenient operation using the LCD control panel
  • Option of extension with insertable relay module
  • Compact housing
  • High security thanks to sabotage monitored alarm panel, control panel, and detectors
  • 240 x 240 x 85mm (W x H x D)
  • 230V screw terminal, 13.8V screw terminal, loudspeaker, zone-screw terminal, 11x switching outputs
  • 4 control panels
  • 16 users
  • 8 wired zones
  • 1 tamper zone
  • Two-line LCD alphanumerical display
  • 12V DC, 7.0Ah lead rechargeable battery
  • Event log: 250
  • No extensible (hybrid)
  • No remote configuration
  • Housing material: Alarm centre: Metal, control unit: ABS
  • Buzzer in control panel
  • Only compatible via external dialer: AZ6301, AZ6302
  • 40°C max. operating temperature
  • 24h max. battery charging time
  • 75% max. humidity
  • 12h max. run time on backup power
  • -10°C min. operating temperature
  • 2.45kg net weight
  • Backup power supply
  • 2 tamper lines
  • Tamper monitoring
  • 3 x 500 mA transistors, 8 x 50 mA transistors, freely programmable
  • Level 2 security
  • 230V/250mA; 12V: 1A fast; battery: 2A fast
  • Voltage monitoring
  • 230V AC voltage supply
  • 11 selectable languages
  • 200mA power consumption
  • Partitions/surveillance partitions: 4 (1 main area and 3 sub-areas)
  • Class II environmental
  • INCERT, F&P, NCP certifications
  • NC, DEOL zone closure

  • Installation manual · Central alarm unit · Operating keypad.

    Trustpilot