ABUS ABHT10140 HomeTec Pro Door Lock Actuator 6V IP20 Bluetooth Support

Order Code:

01-0146

Brand: ABUS MPN: ABHT10140 EAN-13: 4003318916939

Discontinued


The ABUS ABHT10140 Door lock actuator supports Bluetooth and offers theft protection with its HOMETEC PRO BLUETOOTH® CFA3100 system. It features a code lock and keypad door opener, making it a versatile access control solution. Typically used in residential or small commercial settings, it enhances security with convenient keyless entry.
Type Door lock actuator
Depth 65mm
Dim (W x H x D) 52 x 138 x 65 mm
Factory colour Black
Height 138mm
IP Rating IP20
Operating Voltage 6V
Weight, information without batteries
Width 52mm

Trustpilot