Christmas Opening Hours and Delivery Dates here

ABUS 55162 Folding Lock 6500/85 White

Order Code:

51-8411

Brand: ABUS MPN: 55162 EAN-13: 4003318551628
  • Country of Origin:
  • View All

Discontinued


The ABUS Bike Folding Lock 55162-8 White 6500/85 has been manufactured to offer very good protection at high theft risk and is therefore recommended for securing high quality bicycles. Designed to a high standard with 5.5mm steel bars with extra soft 2-components coating to prevent damage to the bicycle's paintwork, the bars, the links and the case, as well as supporting elements of the locking system are made of special hardened steel. This lock can also be ordered keyed alike to other locks, meaning several locks would match one key, respectively key code.


  • Two keys are supplied with the lock, one LED-lighted
  • Colour-matching silicone cover for the lock body with "soft touch" properties
  • Link construction offers compact folding
  • ABUS X-Plus cylinder for extremely high protection against manipulation, e.g. picking
  • ABUS Link-Protection-Shield offers high saw protection of the links
  • ABUS Code Card for additional or replacement key
  • 85cm circumference
  • Transport bag included
  • 1580g
  • Type Security
    Material Steel / silicone
    Size 850mm

    Trustpilot