Christmas Opening Hours and Delivery Dates here
ABB S 203 M-C 10 10A 3/P Circuit Breaker 10KA C

ABB S 203 M-C 10 10A 3/P Circuit Breaker 10KA C

Order Code:

28-3840

Brand: ABB MPN: S 203 M-C 10

Discontinued


A 3-pole miniature circuit breaker from ABB that has type C characteristics. The 10A circuit breaker is ideal for applications where medium levels of inrush current are expected. Instantaneous trip is 5 to 10x rating of device. Applications include small transformers, lighting, pilot devices, control circuits, and coils. Medium magnetic trip point.


  • Clear contact position indication in red/green (real CPI)
  • Unique, patented twin terminal with captive screws and an increased opening for cables up to max. 35mm², finger-proof (IP20)
  • Busbar slot in the back for best visibility during installation
  • High performance at an increased rated voltage for marine and industrial applications, AC acc. to IEC/EN 60947-2
  • Individual product identification code
  • Approved acc. to IEC/EN 60898-1, IEC/EN 60947-2 and UL 1077/CSA 22.2 No. 235 for global use
  • Supplied in 3-pole
  • Supplied with power rating of 10A
  • Product type: S203M-C10
  • ABB Part: 2CDS273001R0104

Trustpilot