Christmas Opening Hours and Delivery Dates here
ABB S 201 M-C 16 16A S/P Circuit Breaker 10KA C

ABB S 201 M-C 16 16A S/P Circuit Breaker 10KA C

Order Code:

28-3813

Brand: ABB MPN: S 201 M-C 16

Discontinued


A single pole miniature circuit breaker from ABB that has type C characteristics. The 16A circuit breaker is ideal for applications where medium levels of inrush current are expected. Instantaneous trip is 5 to 10x rating of device. Applications include small transformers, lighting, pilot devices, control circuits, and coils. Medium magnetic trip point.


  • System Pro M Compact Series S 200
  • Low magnetic trip point
  • Clear contact position indication in red/green (real CPI)
  • Unique, patented twin terminal with captive screws
  • Increased opening for cables up to max. 35 mm², finger-proof (IP20)
  • Busbar slot in the back for best visibility during installation
  • High performance at an increased rated voltage for marine and industrial applications
  • Individual product identification code
  • Approved acc. to IEC/EN 60898-1, IEC/EN 60947-2 and UL 1077/CSA 22.2 No. 235 for global use
  • Catalogue description: Miniature Circuit Breaker - S200M - Tripping characteristic C
  • Supplied in single-pole
  • Supplied with power rating of 16A
  • Product type: S201M-C16
  • ABB Part: 2CDS271001R0134

Trustpilot