ABB RB111A 24V AC/DC 1SNA645014R2700 Screw Relay 1NO 10mA up to 6A with LED

Order Code:

28-3924

Brand: ABB MPN: RB111A 24V AC/DC

Discontinued


A screw relay RB111A-24VAC/DC : 24VAC-DC input/ 1N/O 10mA upto 6A with LED. The relay is part of the R600 range and is the solution for all your applications.


  • Function: Boxed interface relay
  • IIT Publishing Status: Level 0 - Information enabled
  • Output: 1 N/O contact
  • Output Signal: 12-250V AC/ 10mA - 6A
  • Product Main Type: R600
  • Product Name: Interface relay
  • Rated Control Supply Voltage: 24V AC/DC
  • Sub-Function: Relay with built in LED
  • Terminal Type: Screw Terminals
  • Description: RB111A-24VAC/DC Interface relay R600
  • Mftrs. Part No.: 1SNA645014R2700
Type Screw relay
Contact Configuration 1NO
Dimensions 75 x 70mm
Operating Voltage (AC) 24V
Operating Voltage (DC) 24V
Output Current 0.01 to 6A
Temperature Range -40 to +80°C

Trustpilot