Christmas Opening Hours and Delivery Dates here
ABB F 202 AC-63/0.03 63A 2/P RCCB 30mA

ABB F 202 AC-63/0.03 63A 2/P RCCB 30mA

Order Code:

28-3894

Brand: ABB MPN: F 202 AC-63/0.03 EAN-13: 8012542780205

Discontinued


A 2-pole RCCB from the ABB F200 series. The 63A 30mA RCCB will assure protection to people and installations against a current fault to earth. The RCCB will trip when ground faults are detected in excess of the trip rating of the device.

The RCCB is only sensitive to current leakage to earth. It must be used in series with an MCB or fuse which protects it from the potentially damaging thermal and dynamic stresses of any overcurrents. Applications include: residential, commercial, industrial.


  • Number of Poles: 2
  • Operating Characteristic: Instantaneous
  • Power Loss: Per Pole 1W
  • Product Name: Residual Current Device
  • Rated Voltage (Ur): 230/400V
  • Standards: IEC EN 61008Type of Residual Current: AC type
  • Supplied with a residual current rating of 30mA
  • Supplied with a current rating of 63A
  • ABB Type: F 202 AC-63/0.03
  • Product ID: 2CSF202001R1630
Type RCCB
Number of Poles 2
Contact Current Rating 63A
Contact Voltage Rating 230 to 400V

Trustpilot