Christmas Opening Hours and Delivery Dates here

ABB EF45-45 Electronic Overload relay 15.0…45.0

Order Code:

28-3437

Brand: ABB MPN: EF45-45

Discontinued


An electronic overload relay that is an alternative to the thermal overload relay. This overload relay offers reliable and fast protection for motors in the event of overload or phase failure.


  • Type: EF45-45
  • Description: Electronic Overload relay
  • Setting range: 15.0…45.0
  • Suitable for: AF26 ... AF38
  • Manufacturer's part: 1SAX221001R1102
Type Electronic overload relay
Dimensions 104 x 45 x 59mm
Output Current 15 to 45A
Temperature Range -25 to +70°C

Trustpilot