Christmas Opening Hours and Delivery Dates here

ABB EF19-0.32 Electronic Overload relay 0.10…0.32

Order Code:

28-3431

Brand: ABB MPN: EF19-0.32

Discontinued


An electronic overload relay that is an alternative to the thermal overload relay. This overload relay offers reliable and fast protection for motors in the event of overload or phase failure.


  • Type: EF19-0.32
  • Description: Electronic Overload relay
  • Setting range: 0.10…0.32
  • Suitable for: AF09 ... AF38
  • Manufacturer's part: 1SAX121001R1101
Type Electronic overload relay
Dimensions 85 x 44 x 59mm
Output Current 0.10 to 0.32A
Temperature Range -25 to +70°C

Trustpilot