Christmas Opening Hours and Delivery Dates here
ABB DS201M-C6-AC300 D/P Width RCBO 6A 300mA

ABB DS201M-C6-AC300 D/P Width RCBO 6A 300mA

Order Code:

28-3884

Brand: ABB MPN: DS201M-C6-AC300 EAN-13: 8012542108559

Discontinued


An ABB residual current circuit breaker, with overcurrent protection (RCBO). This 6A 300mA DS201M RCBO has a Type C characteristic (tripping curve) in accordance with BS EN 60898. The DS201M is a 1P+N in two-modules for the protection of the end user, against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents, protection against indirect contacts and additional protection against direct contacts. Applications: residential, commercial and industrial.


  • Type C Characteristic (tripping curve)
  • AC Type
  • Rated voltage: 230V
  • Number of Poles: 2
  • Number of Protected Poles: 1
  • Position of Neutral Terminals: Right
  • Power Loss: Per Pole 8.8W
  • Supplied with a residual current rating of 300mA
  • Supplied with a current rating of 6A
  • ABB Type: DS201 M C6 AC300
  • Product ID: 2CSR27504R3064
Type RCBO
Number of Poles 2
Contact Current Rating 6A
Contact Voltage Rating 230V

Trustpilot