ABB DS201M-C6-AC30 D/P Width RCBO 6A 30mA

ABB DS201M-C6-AC30 D/P Width RCBO 6A 30mA

Order Code:

28-3876

Brand: ABB MPN: DS201M-C6-AC30

Discontinued


An ABB residual current circuit breaker, with overcurrent protection (RCBO). This 6A 30mA DS201M RCBO has a Type C characteristic (tripping curve) in accordance with BS EN 60898. The DS201M is a 1P+N in two-modules for the protection of the end user, against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents, protection against indirect contacts and additional protection against direct contacts. Applications: residential, commercial and industrial.


  • Type C Characteristic (tripping curve)
  • AC Type
  • Rated voltage: 230V
  • Number of Poles: 2
  • Number of Protected Poles: 1
  • Position of Neutral Terminals: Right
  • Power Loss: Per Pole 8.8W
  • Supplied with a current rating of 6A
  • ABB Type: DS201 M C6 AC30
  • Product ID: 2CSR275040R1064

Trustpilot