An ABB residual current circuit breaker, with overcurrent protection (RCBO). This 32A 300mA DS201M RCBO has a Type C characteristic (tripping curve) in accordance with BS EN 60898. The DS201M is a 1P+N in two-modules for the protection of the end user, against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents, protection against indirect contacts and additional protection against direct contacts. Applications: residential, commercial and industrial.
- Type C Characteristic (tripping curve)
- AC Type
- Rated voltage: 230V
- Number of Poles: 2
- Number of Protected Poles: 1
- Position of Neutral Terminals: Right
- Power Loss: Per Pole 8.8W
- Supplied with a residual current rating of 300mA
- Supplied with a current rating of 32A
- ABB Type: DS201 M C32 AC300
- Product ID: 2CSR27504R3324
| Type |
RCBO |
| Number of Poles |
2 |
| Contact Current Rating |
32A |
| Contact Voltage Rating |
230V |