ABB CM-SRS.M1S Current Monitoring Relay

Order Code:

28-3709

Brand: ABB MPN: CM-SRS.M1S

Discontinued


The CM-SRS.M is an electronic current monitoring relay that protects single-phase mains (DC or AC) from over- and undercurrent from 3mA to 15A.

All devices are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connecting terminals) and the completely tool-free Easy Connect Technology (push-in terminals).


  • Monitoring of DC and AC currents (3mA to 15A)
  • TRMS measuring principle
  • One device includes 3 measuring ranges
  • Over- or undercurrent monitoring configurable
  • Open- or closed-circuit principle configurable
  • Latching function configurable
  • Hysteresis adjustable (3-30%)
  • Precise adjustment by front-face operating controls
  • Screw connection technology or Easy Connect Technology available
  • Housing material for highest fire protection classification UL 94V-0
  • Tool-free mounting on DIN rail as well as demounting
  • Start-up delay TS adjustable (0s; 0.1-30s)
  • Tripping delay TV adjustable (0s; 0.1-30s)
  • 2 c/o (SPDT) contacts
  • 22.5mm (0.89 in) width
  • 3 LEDs for status indication
Type Current monitoring relay
Contact Configuration SPDT
Dimensions 68 x 22 x 103mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V
Output Current 0.003 to 1A
Temperature Range -20 to +60°C

Trustpilot