Christmas Opening Hours and Delivery Dates here

ABB CM-MPS.31S Three-Phase Monitoring Relay

Order Code:

28-3717

Brand: ABB MPN: CM-MPS.31S

Discontinued


The three-phase monitoring relays CM-MPS.x1 monitor the phase parameters phase sequence, phase failure, over- and under voltage as well as phase unbalance.

All devices are available with two different terminal versions. You can choose between the proven screw connection technology (double chamber cage connection terminals) and the completely tool-free Easy Connect Technology (push in terminals).


  • Rated control measuring voltage: 3x 90-70V AC
  • Connection technology: Screw terminals
  • TRMS measuring principle
  • Interrupted neutral monitoring
  • ON-delayed or OFF-delayed tripping delay selectable
  • Precise adjustment by front-face operating controls
  • Screw connection technology or Easy Connect Technology available
  • 3 LEDs for the indication of operational states
Type Three-phase monitoring relay
Contact Configuration SPDT
Dimensions 22.5 x 85.6 x 103.7mm
Operating Voltage (AC) 160 to 300V
Output Current 0.025A
Temperature Range -25 to +60°C

Trustpilot