Christmas Opening Hours and Delivery Dates here
ABB BJ612-10 1SNA290488R0100 Jumper Bar 10 Poles Grey

ABB BJ612-10 1SNA290488R0100 Jumper Bar 10 Poles Grey

Order Code:

28-3928

Brand: ABB MPN: BJ612-10

Discontinued


An ABB 10-pole comb jumper bar that is directly mounted on the rail. This accessory permits electrical connection blocks with 6mm spacing placed side by side. It can be used with screw clamp or spring clamp blocks with 6mm or 12mm spacing.

Interconnection of blocks not placed side by side is possible if teeth of the jumper bar have been cut in front of the blocks not to be connected. These teeth can be removed using pliers. Use of separator end sections (order code 28-3927) before and after the jumper bar is required to preserve IP20 protection of the assembly.


  • Function: Accessory for R600 range
  • IIT Publishing Status: Level 0 - Information enabled
  • Product main type: R600
  • Rroduct name: Jumper bar
  • Dimensions: 105(L) x 5(W) x 60(H)mm
  • Current rating: 24A
  • Poles: 10
  • ABB type: BJ 612-70
  • ABB part: 1SNA290488R0100

Trustpilot