Christmas Opening Hours and Delivery Dates here

ABB AF38-30-00-14 3 Pole Contactor 18.5kW 250-500V AC/DC

Order Code:

28-3326

Brand: ABB MPN: AF38-30-00-14

Discontinued


AF38 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads.


  • Type: AF38-30-00-14
  • Description: 3 Pole Contactor
  • Rated kW power: 18.5kW
  • Rated voltage: 250-500V AC/DC
  • Manufactures part: 1SBL297001R1400

Trustpilot