Christmas Opening Hours and Delivery Dates here

ABB 2CMA142439R1000 Firemans Switch 4P 40A

Order Code:

28-3778

Brand: ABB MPN: 2CMA142439R1000

Discontinued


An ABB aluminium side operated Fireman's switch, that is 4-pole, and a power rating of 40A. You can often see these switches on the outside wall of shops, industrial or commercial buildings for disconnection and isolation purposes. They are used by firemen to turn off neon lighting or other hazardous electrical equipment when attending a fire at the premises. The enclosure and handle are painted red, to make it easy to spot. The On and Off positions are clearly indicated on the front side with 'I' and 'O'.

The operating handle is designed in such a way that a fireman's hook or axe can be used to switch it off. To reset, a so called 'two hands grip' must be used. The interlocking mechanism prevents accidental manoeuvres. Delivery includes PE+ neutral terminal and membrane glands (IP54) /sealing plugs. For IP65 degree of protection compression glands must be used.


  • 40A @ 400V
  • Robust and reliable design in non flammable material (Aluminium)
  • Operating handle locked in 'O' position and a two hands grip to reset for safety reasons
  • Easy to install and to operate. Possible to add on an auxiliary contact
  • Supplied in red
  • Complies with IEC 60947-3 and BS7671
  • ABB type; KSF440 TPSN
  • ABB part; 2CMA142439R1000
  • Supplied in 4-pole version
Type Firemans switch
Actuator Style Lever

Trustpilot