Christmas Opening Hours and Delivery Dates here

ABB 1TVC211000P3111 Start Green and Red Stop

Order Code:

28-3908

Brand: ABB MPN: 1TVC211000P3111 EAN-13: 5019225103255

Discontinued


A plastic pushbutton station that has been robustly constructed. It is suitable for indoor or outdoor use and is IP65 protected. The pushbutton station is supplied with actuator, contact blocks and legend plate and fully assembled.


  • Normal state configuration: NO/NC
  • Mounting type: Panel
  • Number of push buttons: 2
  • Base material: Thermoplastic
  • IP Rating: IP65
  • Button colour: Red/Green
  • Dimensions: 75(L) x 79(D) x 141(W)mm
  • Head Style: Round
  • Description: Start/Green and Stop/Red
  • Part No. 2GORC
  • ABB Part No. 1TVL211000P3111
Type Pushbutton
Actuator Style Round button

Trustpilot