The CT-MFS.21 is a multifunctional electronic timer from the CT-S range. It provides 10 timing functions, 10 time ranges and a continuous rated control voltage that enables worldwide use regardless of the supply voltage.
All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool-free Easy Connect Technology (Push-in terminals).
- Rated control supply voltage 24 to 240V AC/DC
- Timing functions: ON-delay, OFF-delay with auxiliary voltage, impulse-ON, impulse-OFF with auxiliary voltage, symmetrical ON- and OFF-delay, flasher starting with ON, flasher starting with OFF, star delta change over with impulse, pulse former, ON/OFF-function
10 time ranges (0.05s to 300h) - Control input with volt free triggering to start timing and/or to stop/pause timing
- Remote potentiometer connection
- Precise adjustment by front face operating controls
- Screw connection technology or Easy Connect Technology available
- Housing material for highest fire protection classification UL 94V-0
- Tool free mounting on DIN rail as well as demounting
- 2 c/o (SPDT) contacts (2nd c/o contact can be selected as instantaneous contact)
- 22.5mm (0.89 in) width
- 3 LEDs for the indication of operational states
| Display |
Potentiometer |
| Operating Voltage |
24-240V |
| Outputs |
Relay |